1.5 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31CR61H155KE01K

DigiKey Part Number
490-GRT31CR61H155KE01KTR-ND - Tape & Reel (TR)
490-GRT31CR61H155KE01KCT-ND - Cut Tape (CT)
490-GRT31CR61H155KE01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT31CR61H155KE01K
Description
CAP CER 1.5UF 50V X5R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31CR61H155KE01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,508
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹34.48000₹34.48
10₹20.40800₹204.08
50₹15.05880₹752.94
100₹13.40010₹1,340.01
500₹10.61574₹5,307.87
1,000₹9.15925₹9,159.25
2,500₹8.84932₹22,123.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₹7.57851₹45,471.06
12,000₹6.84467₹82,136.04
18,000₹6.81744₹1,22,713.92
30,000₹6.78633₹2,03,589.90
42,000₹6.76770₹2,84,243.40
60,000₹6.74937₹4,04,962.20
72,000₹6.74052₹4,85,317.44
1,44,000₹6.33344₹9,12,015.36
Manufacturers Standard Package