
GQM1875C2E220FB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E220FB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E220FB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E220FB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E220FB12D |
Description | CAP CER 22PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E220FB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹26.46500 | ₹264.65 |
| 50 | ₹19.75540 | ₹987.77 |
| 100 | ₹18.07810 | ₹1,807.81 |
| 500 | ₹15.25828 | ₹7,629.14 |
| 1,000 | ₹14.18198 | ₹14,181.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.76264 | ₹47,050.56 |