
GQM1875C2E5R0BB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E5R0BB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E5R0BB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E5R0BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E5R0BB12D |
Description | CAP CER 5PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E5R0BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹21.24600 | ₹212.46 |
| 50 | ₹15.67380 | ₹783.69 |
| 100 | ₹13.94990 | ₹1,394.99 |
| 500 | ₹11.04626 | ₹5,523.13 |
| 1,000 | ₹10.15075 | ₹10,150.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.50392 | ₹34,015.68 |
| 8,000 | ₹8.02134 | ₹64,170.72 |
| 12,000 | ₹7.77971 | ₹93,356.52 |
| 20,000 | ₹7.51191 | ₹1,50,238.20 |
| 28,000 | ₹7.35534 | ₹2,05,949.52 |
| 40,000 | ₹7.20472 | ₹2,88,188.80 |