
GQM1875C2E820JB12D | |
---|---|
DigiKey Part Number | 490-7179-2-ND - Tape & Reel (TR) 490-7179-1-ND - Cut Tape (CT) 490-7179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E820JB12D |
Description | CAP CER 82PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E820JB12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹30.17000 | ₹30.17 |
10 | ₹18.01400 | ₹180.14 |
50 | ₹13.22220 | ₹661.11 |
100 | ₹11.74920 | ₹1,174.92 |
500 | ₹9.26978 | ₹4,634.89 |
1,000 | ₹8.50395 | ₹8,503.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹6.78728 | ₹27,149.12 |
8,000 | ₹6.54646 | ₹52,371.68 |
12,000 | ₹6.33374 | ₹76,004.88 |
20,000 | ₹6.30218 | ₹1,26,043.60 |
28,000 | ₹6.09996 | ₹1,70,798.88 |
40,000 | ₹6.08177 | ₹2,43,270.80 |
48,000 | ₹6.07298 | ₹2,91,503.04 |
96,000 | ₹6.04261 | ₹5,80,090.56 |
1,00,000 | ₹6.04096 | ₹6,04,096.00 |