
GQM1875C2E9R0CB12D | |
---|---|
DigiKey Part Number | 490-GQM1875C2E9R0CB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E9R0CB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E9R0CB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E9R0CB12D |
Description | CAP CER 9PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E9R0CB12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹28.40000 | ₹28.40 |
10 | ₹17.03800 | ₹170.38 |
50 | ₹12.44140 | ₹622.07 |
100 | ₹11.03040 | ₹1,103.04 |
500 | ₹8.67344 | ₹4,336.72 |
1,000 | ₹7.94667 | ₹7,946.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹6.78728 | ₹27,149.12 |
8,000 | ₹6.45395 | ₹51,631.60 |
12,000 | ₹6.28767 | ₹75,452.04 |
20,000 | ₹6.14454 | ₹1,22,890.80 |
28,000 | ₹6.01055 | ₹1,68,295.40 |
40,000 | ₹5.88169 | ₹2,35,267.60 |
48,000 | ₹5.82062 | ₹2,79,389.76 |
96,000 | ₹5.67008 | ₹5,44,327.68 |