
GQM2195C2E1R0BB12D | |
|---|---|
DigiKey Part Number | 490-5280-2-ND - Tape & Reel (TR) 490-5280-1-ND - Cut Tape (CT) 490-5280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E1R0BB12D |
Description | CAP CER 1PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E1R0BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹36.15600 | ₹361.56 |
| 50 | ₹27.39660 | ₹1,369.83 |
| 100 | ₹24.68500 | ₹2,468.50 |
| 500 | ₹20.11140 | ₹10,055.70 |
| 1,000 | ₹18.69963 | ₹18,699.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹16.10860 | ₹64,434.40 |
| 8,000 | ₹15.34412 | ₹1,22,752.96 |
| 12,000 | ₹14.96125 | ₹1,79,535.00 |
| 20,000 | ₹14.53683 | ₹2,90,736.60 |
| 28,000 | ₹14.28874 | ₹4,00,084.72 |
| 40,000 | ₹14.04998 | ₹5,61,999.20 |