GQM2195C2E1R1BB12D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Johanson Technology Inc.
In Stock: 0
Unit Price: ₹19.89684
Datasheet
1.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195C2E1R1BB12D

DigiKey Part Number
GQM2195C2E1R1BB12D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM2195C2E1R1BB12D
Description
CAP CER 1.1PF 250V NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM2195C2E1R1BB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹13.51803₹54,072.12
Manufacturers Standard Package