
GQM2195C2E4R7CB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E4R7CB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E4R7CB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E4R7CB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E4R7CB12D |
Description | CAP CER 4.7PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E4R7CB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹21.80600 | ₹218.06 |
| 50 | ₹16.04660 | ₹802.33 |
| 100 | ₹14.28540 | ₹1,428.54 |
| 500 | ₹11.32582 | ₹5,662.91 |
| 1,000 | ₹10.41167 | ₹10,411.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.78418 | ₹35,136.72 |
| 8,000 | ₹8.29018 | ₹66,321.44 |
| 12,000 | ₹8.04273 | ₹96,512.76 |
| 20,000 | ₹7.76850 | ₹1,55,370.00 |
| 28,000 | ₹7.60820 | ₹2,13,029.60 |
| 40,000 | ₹7.45399 | ₹2,98,159.60 |