
GQM2195C2E5R1BB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E5R1BB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E5R1BB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E5R1BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E5R1BB12D |
Description | CAP CER 5.1PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E5R1BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹31.31000 | ₹313.10 |
| 50 | ₹23.53880 | ₹1,176.94 |
| 100 | ₹21.13460 | ₹2,113.46 |
| 500 | ₹17.09218 | ₹8,546.09 |
| 1,000 | ₹15.84348 | ₹15,843.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹13.57068 | ₹54,282.72 |
| 8,000 | ₹12.89438 | ₹1,03,155.04 |
| 12,000 | ₹12.55573 | ₹1,50,668.76 |
| 20,000 | ₹12.18030 | ₹2,43,606.00 |
| 28,000 | ₹11.96076 | ₹3,34,901.28 |
| 40,000 | ₹11.74959 | ₹4,69,983.60 |