
GQM2195C2E820GB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E820GB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E820GB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E820GB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E820GB12D |
Description | CAP CER 82PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E820GB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹104.37000 | ₹104.37 |
| 10 | ₹67.37300 | ₹673.73 |
| 50 | ₹52.66880 | ₹2,633.44 |
| 100 | ₹48.13990 | ₹4,813.99 |
| 500 | ₹40.48558 | ₹20,242.79 |
| 1,000 | ₹38.11680 | ₹38,116.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹26.21252 | ₹1,04,850.08 |
| 8,000 | ₹25.13343 | ₹2,01,067.44 |
| 12,000 | ₹24.59272 | ₹2,95,112.64 |
| 20,000 | ₹23.99344 | ₹4,79,868.80 |
| 28,000 | ₹23.64292 | ₹6,62,001.76 |