8.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195C2E8R2BB12D

DigiKey Part Number
490-GQM2195C2E8R2BB12DTR-ND - Tape & Reel (TR)
490-GQM2195C2E8R2BB12DCT-ND - Cut Tape (CT)
490-GQM2195C2E8R2BB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM2195C2E8R2BB12D
Description
CAP CER 8.2PF 250V NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM2195C2E8R2BB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,406
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹49.39000₹49.39
10₹30.00600₹300.06
50₹22.53240₹1,126.62
100₹20.24000₹2,024.00
500₹16.37278₹8,186.39
1,000₹15.17720₹15,177.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹13.51803₹54,072.12
8,000₹12.78093₹1,02,247.44
12,000₹12.50595₹1,50,071.40
20,000₹12.13161₹2,42,632.20
28,000₹11.91277₹3,33,557.56
40,000₹11.80296₹4,72,118.40
Manufacturers Standard Package