
GQM2195C2ER30BB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2ER30BB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2ER30BB12DCT-ND - Cut Tape (CT) 490-GQM2195C2ER30BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2ER30BB12D |
Description | CAP CER 0.3PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2ER30BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹33.54700 | ₹335.47 |
| 50 | ₹25.29060 | ₹1,264.53 |
| 100 | ₹22.75600 | ₹2,275.60 |
| 500 | ₹18.46574 | ₹9,232.87 |
| 1,000 | ₹17.14063 | ₹17,140.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹14.72199 | ₹58,887.96 |
| 8,000 | ₹14.00504 | ₹1,12,040.32 |
| 12,000 | ₹13.64600 | ₹1,63,752.00 |
| 20,000 | ₹13.24802 | ₹2,64,960.40 |
| 28,000 | ₹13.01539 | ₹3,64,430.92 |
| 40,000 | ₹12.79153 | ₹5,11,661.20 |