Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195C2ER80BB12D

DigiKey Part Number
490-GQM2195C2ER80BB12DTR-ND - Tape & Reel (TR)
490-GQM2195C2ER80BB12DCT-ND - Cut Tape (CT)
490-GQM2195C2ER80BB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM2195C2ER80BB12D
Description
CERAMIC CAP MLCC HIGH-Q 125C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM2195C2ER80BB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,102
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹52.36000₹52.36
10₹32.39000₹323.90
50₹24.45680₹1,222.84
100₹22.02530₹2,202.53
500₹17.94146₹8,970.73
1,000₹16.67691₹16,676.91
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹13.25110₹53,004.40
8,000₹12.44712₹99,576.96
12,000₹12.26246₹1,47,149.52
20,000₹11.90314₹2,38,062.80
28,000₹11.69032₹3,27,328.96
40,000₹11.48557₹4,59,422.80
48,000₹11.38858₹5,46,651.84
Manufacturers Standard Package