


GQM22M5C2H6R0CB01L | |
|---|---|
DigiKey Part Number | 490-5504-2-ND - Tape & Reel (TR) 490-5504-1-ND - Cut Tape (CT) 490-5504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM22M5C2H6R0CB01L |
Description | CAP CER 6PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM22M5C2H6R0CB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹86.66000 | ₹86.66 |
| 10 | ₹54.42100 | ₹544.21 |
| 50 | ₹42.84700 | ₹2,142.35 |
| 100 | ₹39.02630 | ₹3,902.63 |
| 500 | ₹32.57782 | ₹16,288.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹30.65913 | ₹30,659.13 |
| 2,000 | ₹29.00601 | ₹58,012.02 |
| 3,000 | ₹28.17789 | ₹84,533.67 |
| 5,000 | ₹27.26063 | ₹1,36,303.15 |
| 7,000 | ₹27.02434 | ₹1,89,170.38 |
| 10,000 | ₹25.14019 | ₹2,51,401.90 |
| 12,000 | ₹25.09647 | ₹3,01,157.64 |