4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR443DR73D472KW01K

DigiKey Part Number
490-GR443DR73D472KW01KTR-ND - Tape & Reel (TR)
490-GR443DR73D472KW01KCT-ND - Cut Tape (CT)
490-GR443DR73D472KW01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR443DR73D472KW01K
Description
CAP CER 4700PF 2KV X7R 1812
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GR443DR73D472KW01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,809
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹121.14000₹121.14
10₹79.30100₹793.01
50₹62.71420₹3,135.71
100₹58.80040₹5,880.04
500₹51.47594₹25,737.97
1,000₹48.67664₹48,676.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹47.60850₹1,90,434.00
8,000₹39.91320₹3,19,305.60
Manufacturers Standard Package