
GRM0225C1C221JA02L | |
|---|---|
DigiKey Part Number | 490-GRM0225C1C221JA02LTR-ND - Tape & Reel (TR) 490-GRM0225C1C221JA02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1C221JA02L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1C221JA02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.70200 | ₹27.02 |
| 50 | ₹1.78920 | ₹89.46 |
| 100 | ₹1.52830 | ₹152.83 |
| 500 | ₹1.08282 | ₹541.41 |
| 1,000 | ₹0.94677 | ₹946.77 |
| 2,500 | ₹0.80401 | ₹2,010.03 |
| 5,000 | ₹0.71828 | ₹3,591.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ₹0.55346 | ₹22,138.40 |
| 80,000 | ₹0.52925 | ₹42,340.00 |