
GRM0225C1E1R5WA03L | |
|---|---|
DigiKey Part Number | 490-13489-2-ND - Tape & Reel (TR) 490-13489-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1E1R5WA03L |
Description | CAP CER 1.5PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1E1R5WA03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.38000 | ₹43.80 |
| 50 | ₹3.00060 | ₹150.03 |
| 100 | ₹2.58130 | ₹258.13 |
| 500 | ₹1.87862 | ₹939.31 |
| 1,000 | ₹1.66244 | ₹1,662.44 |
| 2,500 | ₹1.43320 | ₹3,583.00 |
| 5,000 | ₹1.29883 | ₹6,494.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ₹0.96932 | ₹38,772.80 |