0.47 µF ±20% 2.5V Ceramic Capacitor X6T 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM022D80E474ME01L

DigiKey Part Number
490-GRM022D80E474ME01LTR-ND - Tape & Reel (TR)
490-GRM022D80E474ME01LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM022D80E474ME01L
Description
CAP CER 0.47UF 2.5V X6T 01005
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 2.5V Ceramic Capacitor X6T 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM022D80E474ME01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹11.18200₹111.82
50₹8.01400₹400.70
100₹7.03550₹703.55
500₹5.38988₹2,694.94
1,000₹4.88201₹4,882.01
2,500₹4.34806₹10,870.15
5,000₹3.88082₹19,404.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000₹2.92311₹1,16,924.40
80,000₹2.90519₹2,32,415.20
1,20,000₹2.89591₹3,47,509.20
Manufacturers Standard Package