
GRM022R71A471KA01L | |
|---|---|
DigiKey Part Number | 490-GRM022R71A471KA01LTR-ND - Tape & Reel (TR) 490-GRM022R71A471KA01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022R71A471KA01L |
Description | CAP CER 470PF 10V X7R 01005 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R71A471KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.51600 | ₹25.16 |
| 50 | ₹1.65880 | ₹82.94 |
| 100 | ₹1.41640 | ₹141.64 |
| 500 | ₹0.99710 | ₹498.55 |
| 1,000 | ₹0.87129 | ₹871.29 |
| 2,500 | ₹0.73803 | ₹1,845.07 |
| 5,000 | ₹0.65808 | ₹3,290.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ₹0.43627 | ₹17,450.80 |