180 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71C181JA01D

DigiKey Part Number
490-GRM033R71C181JA01DTR-ND - Tape & Reel (TR)
490-GRM033R71C181JA01DCT-ND - Cut Tape (CT)
490-GRM033R71C181JA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71C181JA01D
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
180 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71C181JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,970
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.49100₹14.91
50₹0.96920₹48.46
100₹0.82000₹82.00
500₹0.56658₹283.29
1,000₹0.48829₹488.29
2,500₹0.40666₹1,016.65
5,000₹0.35802₹1,790.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.26272₹3,940.80
30,000₹0.23616₹7,084.80
45,000₹0.22290₹10,030.50
75,000₹0.20821₹15,615.75
1,05,000₹0.19963₹20,961.15
1,50,000₹0.19139₹28,708.50
1,80,000₹0.18749₹33,748.20
3,60,000₹0.17435₹62,766.00
3,75,000₹0.17365₹65,118.75
Manufacturers Standard Package