
GRM0335C1E200GA01D | |
|---|---|
DigiKey Part Number | 490-17806-2-ND - Tape & Reel (TR) 490-17806-1-ND - Cut Tape (CT) 490-17806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E200GA01D |
Description | CAP CER 20PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E200GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.39800 | ₹13.98 |
| 50 | ₹0.91320 | ₹45.66 |
| 100 | ₹0.76410 | ₹76.41 |
| 500 | ₹0.52184 | ₹260.92 |
| 1,000 | ₹0.44822 | ₹448.22 |
| 2,500 | ₹0.37200 | ₹930.00 |
| 5,000 | ₹0.32652 | ₹1,632.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.26272 | ₹3,940.80 |
| 30,000 | ₹0.23616 | ₹7,084.80 |
| 45,000 | ₹0.22290 | ₹10,030.50 |
| 75,000 | ₹0.20821 | ₹15,615.75 |
| 1,05,000 | ₹0.19963 | ₹20,961.15 |
| 1,50,000 | ₹0.19139 | ₹28,708.50 |