390 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E391JA01D

DigiKey Part Number
490-16371-2-ND - Tape & Reel (TR)
490-16371-1-ND - Cut Tape (CT)
490-16371-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E391JA01D
Description
CAP CER 390PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E391JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69,759
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.39800₹13.98
50₹0.91320₹45.66
100₹0.77340₹77.34
500₹0.53116₹265.58
1,000₹0.45848₹458.48
2,500₹0.38094₹952.35
5,000₹0.33472₹1,673.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.20538₹3,080.70
30,000₹0.20271₹6,081.30
45,000₹0.20134₹9,060.30
3,60,000₹0.18955₹68,238.00
3,75,000₹0.18881₹70,803.75
Manufacturers Standard Package