
GRM0335C1E3R6CA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1E3R6CA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1E3R6CA01DCT-ND - Cut Tape (CT) 490-GRM0335C1E3R6CA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E3R6CA01D |
Description | CAP CER 3.6PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E3R6CA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.21100 | ₹12.11 |
| 50 | ₹0.80140 | ₹40.07 |
| 100 | ₹0.67090 | ₹67.09 |
| 500 | ₹0.46034 | ₹230.17 |
| 1,000 | ₹0.39511 | ₹395.11 |
| 2,500 | ₹0.32727 | ₹818.18 |
| 5,000 | ₹0.28683 | ₹1,434.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.20538 | ₹3,080.70 |
| 30,000 | ₹0.20271 | ₹6,081.30 |
| 45,000 | ₹0.20134 | ₹9,060.30 |
| 75,000 | ₹0.19066 | ₹14,299.50 |
| 1,05,000 | ₹0.18264 | ₹19,177.20 |
| 1,50,000 | ₹0.17543 | ₹26,314.50 |