470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E471JA01J

DigiKey Part Number
490-GRM0335C1E471JA01JTR-ND - Tape & Reel (TR)
490-GRM0335C1E471JA01JCT-ND - Cut Tape (CT)
490-GRM0335C1E471JA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E471JA01J
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E471JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,450
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.39800₹13.98
50₹0.91320₹45.66
100₹0.77340₹77.34
500₹0.53116₹265.58
1,000₹0.45848₹458.48
2,500₹0.38094₹952.35
5,000₹0.33472₹1,673.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₹0.26072₹13,036.00
1,00,000₹0.20767₹20,767.00
2,50,000₹0.19656₹49,140.00
3,50,000₹0.19006₹66,521.00
5,00,000₹0.18382₹91,910.00
6,00,000₹0.18086₹1,08,516.00
12,00,000₹0.17091₹2,05,092.00
12,50,000₹0.17038₹2,12,975.00
Manufacturers Standard Package