
GRM0335C1H160GA01D | |
|---|---|
DigiKey Part Number | 490-14558-2-ND - Tape & Reel (TR) 490-14558-1-ND - Cut Tape (CT) 490-14558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H160GA01D |
Description | CAP CER 16PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H160GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.49100 | ₹14.91 |
| 50 | ₹0.95040 | ₹47.52 |
| 100 | ₹0.80140 | ₹80.14 |
| 500 | ₹0.55166 | ₹275.83 |
| 1,000 | ₹0.47618 | ₹476.18 |
| 2,500 | ₹0.39660 | ₹991.50 |
| 5,000 | ₹0.34870 | ₹1,743.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.20538 | ₹3,080.70 |
| 30,000 | ₹0.20271 | ₹6,081.30 |
| 45,000 | ₹0.20134 | ₹9,060.30 |
| 75,000 | ₹0.19975 | ₹14,981.25 |
| 1,05,000 | ₹0.19881 | ₹20,875.05 |
| 1,50,000 | ₹0.19139 | ₹28,708.50 |
| 1,80,000 | ₹0.18749 | ₹33,748.20 |
| 3,60,000 | ₹0.17719 | ₹63,788.40 |