
GRM0335C1H5R0BA01J | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H5R0BA01JTR-ND - Tape & Reel (TR) 490-GRM0335C1H5R0BA01JCT-ND - Cut Tape (CT) 490-GRM0335C1H5R0BA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H5R0BA01J |
Description | CAP CER 5PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H5R0BA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.49100 | ₹14.91 |
| 50 | ₹0.96920 | ₹48.46 |
| 100 | ₹0.82000 | ₹82.00 |
| 500 | ₹0.56658 | ₹283.29 |
| 1,000 | ₹0.48829 | ₹488.29 |
| 2,500 | ₹0.40666 | ₹1,016.65 |
| 5,000 | ₹0.35802 | ₹1,790.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₹0.26072 | ₹13,036.00 |
| 1,00,000 | ₹0.21204 | ₹21,204.00 |
| 1,50,000 | ₹0.20517 | ₹30,775.50 |
| 5,00,000 | ₹0.19856 | ₹99,280.00 |
| 6,00,000 | ₹0.19544 | ₹1,17,264.00 |
| 12,00,000 | ₹0.18491 | ₹2,21,892.00 |
| 12,50,000 | ₹0.18435 | ₹2,30,437.50 |