
GRM0335C2A6R8WA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C2A6R8WA01DTR-ND - Tape & Reel (TR) 490-GRM0335C2A6R8WA01DCT-ND - Cut Tape (CT) 490-GRM0335C2A6R8WA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2A6R8WA01D |
Description | CAP CER 6.8PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2A6R8WA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.26200 | ₹32.62 |
| 50 | ₹2.16200 | ₹108.10 |
| 100 | ₹1.85440 | ₹185.44 |
| 500 | ₹1.32696 | ₹663.48 |
| 1,000 | ₹1.16483 | ₹1,164.83 |
| 2,500 | ₹0.92105 | ₹2,302.62 |
| 5,000 | ₹0.81687 | ₹4,084.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.50488 | ₹7,573.20 |
| 30,000 | ₹0.49938 | ₹14,981.40 |
| 45,000 | ₹0.49656 | ₹22,345.20 |
| 75,000 | ₹0.49333 | ₹36,999.75 |
| 1,05,000 | ₹0.49138 | ₹51,594.90 |
| 1,50,000 | ₹0.48948 | ₹73,422.00 |