
GRM033C80E224ME15D | |
|---|---|
DigiKey Part Number | 490-GRM033C80E224ME15DTR-ND - Tape & Reel (TR) 490-GRM033C80E224ME15DCT-ND - Cut Tape (CT) 490-GRM033C80E224ME15DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C80E224ME15D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 2.5V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C80E224ME15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.77100 | ₹17.71 |
| 50 | ₹1.19280 | ₹59.64 |
| 100 | ₹1.00640 | ₹100.64 |
| 500 | ₹0.69704 | ₹348.52 |
| 1,000 | ₹0.60478 | ₹604.78 |
| 2,500 | ₹0.50656 | ₹1,266.40 |
| 5,000 | ₹0.44804 | ₹2,240.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.30565 | ₹4,584.75 |
| 30,000 | ₹0.30202 | ₹9,060.60 |
| 45,000 | ₹0.30010 | ₹13,504.50 |
| 75,000 | ₹0.29319 | ₹21,989.25 |
| 1,05,000 | ₹0.28205 | ₹29,615.25 |
| 1,50,000 | ₹0.27135 | ₹40,702.50 |
| 1,80,000 | ₹0.26629 | ₹47,932.20 |