0.22 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R61C224KE14J

DigiKey Part Number
490-GRM033R61C224KE14JTR-ND - Tape & Reel (TR)
490-GRM033R61C224KE14JCT-ND - Cut Tape (CT)
490-GRM033R61C224KE14JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R61C224KE14J
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R61C224KE14J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,058
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.33000₹23.30
50₹1.52820₹76.41
100₹1.29530₹129.53
500₹0.98404₹492.02
1,000₹0.79394₹793.94
2,500₹0.74064₹1,851.60
5,000₹0.68007₹3,400.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₹0.42603₹21,301.50
1,00,000₹0.39472₹39,472.00
1,50,000₹0.37905₹56,857.50
2,50,000₹0.36169₹90,422.50
3,50,000₹0.35154₹1,23,039.00
5,00,000₹0.34178₹1,70,890.00
Manufacturers Standard Package