Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM033R61C224ME14J | |
|---|---|
DigiKey Part Number | 490-GRM033R61C224ME14JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033R61C224ME14J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61C224ME14J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R61C224ME14D | Murata Electronics | 13,081 | 490-GRM033R61C224ME14DCT-ND | ₹9.32000 | Parametric Equivalent |
| C0603X5R1C224M030BC | TDK | 37,775 | 445-5927-1-ND | ₹17.71000 | Parametric Equivalent |
| MLASE063SB5224MFNA01 | Taiyo Yuden | 0 | 587-MLASE063SB5224MFNA01TR-ND | ₹9.18913 | Parametric Equivalent |
| MSASE063SB5224MFNA01 | Taiyo Yuden | 0 | 587-MSASE063SB5224MFNA01TR-ND | ₹9.18913 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₹0.42603 | ₹21,301.50 |



