Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R61C823KE84D

DigiKey Part Number
490-10422-2-ND - Tape & Reel (TR)
490-10422-1-ND - Cut Tape (CT)
490-10422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R61C823KE84D
Description
CAP CER 0.082UF 16V X5R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R61C823KE84D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,880
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹3.01700₹30.17
50₹2.02320₹101.16
100₹1.73040₹173.04
500₹1.23704₹618.52
1,000₹1.08707₹1,087.07
2,500₹0.87711₹2,192.77
5,000₹0.82564₹4,128.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.48079₹7,211.85
30,000₹0.47556₹14,266.80
45,000₹0.47287₹21,279.15
75,000₹0.46979₹35,234.25
1,05,000₹0.46795₹49,134.75
1,50,000₹0.46613₹69,919.50
1,80,000₹0.46525₹83,745.00
3,60,000₹0.46222₹1,66,399.20
3,75,000₹0.46206₹1,73,272.50
Manufacturers Standard Package