390 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71E391KA01D

DigiKey Part Number
490-3179-2-ND - Tape & Reel (TR)
490-3179-1-ND - Cut Tape (CT)
490-3179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71E391KA01D
Description
CAP CER 390PF 25V X7R 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
390 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71E391KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64,455
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.21100₹12.11
50₹0.80140₹40.07
100₹0.67090₹67.09
500₹0.46034₹230.17
1,000₹0.39511₹395.11
2,500₹0.32727₹818.18
5,000₹0.28683₹1,434.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.20538₹3,080.70
30,000₹0.20271₹6,081.30
45,000₹0.20134₹9,060.30
75,000₹0.19066₹14,299.50
1,05,000₹0.18264₹19,177.20
1,50,000₹0.17543₹26,314.50
1,80,000₹0.15836₹28,504.80
Manufacturers Standard Package