
GRM033R71E561KA01D | |
|---|---|
DigiKey Part Number | 490-3181-2-ND - Tape & Reel (TR) 490-3181-1-ND - Cut Tape (CT) 490-3181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71E561KA01D |
Description | CAP CER 560PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E561KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.21100 | ₹12.11 |
| 50 | ₹0.76420 | ₹38.21 |
| 100 | ₹0.63370 | ₹63.37 |
| 500 | ₹0.43052 | ₹215.26 |
| 1,000 | ₹0.36995 | ₹369.95 |
| 2,500 | ₹0.30528 | ₹763.20 |
| 5,000 | ₹0.28403 | ₹1,420.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.20538 | ₹3,080.70 |
| 30,000 | ₹0.20271 | ₹6,081.30 |
| 45,000 | ₹0.20134 | ₹9,060.30 |
| 75,000 | ₹0.19066 | ₹14,299.50 |
| 1,05,000 | ₹0.18264 | ₹19,177.20 |
| 1,50,000 | ₹0.17543 | ₹26,314.50 |
| 1,80,000 | ₹0.15901 | ₹28,621.80 |
| 3,75,000 | ₹0.15836 | ₹59,385.00 |