
GRM153C80G105ME15D | |
---|---|
DigiKey Part Number | 490-18655-2-ND - Tape & Reel (TR) 490-18655-1-ND - Cut Tape (CT) 490-18655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM153C80G105ME15D |
Description | CAP CER 1UF 4V X6S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM153C80G105ME15D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹4.17100 | ₹41.71 |
50 | ₹2.85740 | ₹142.87 |
100 | ₹2.45810 | ₹245.81 |
500 | ₹1.78368 | ₹891.84 |
1,000 | ₹1.58312 | ₹1,583.12 |
2,500 | ₹1.36660 | ₹3,416.50 |
5,000 | ₹1.23686 | ₹6,184.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹1.05113 | ₹10,511.30 |
20,000 | ₹0.94726 | ₹18,945.20 |
30,000 | ₹0.94218 | ₹28,265.40 |
50,000 | ₹0.93640 | ₹46,820.00 |
70,000 | ₹0.93294 | ₹65,305.80 |
1,00,000 | ₹0.91179 | ₹91,179.00 |
1,20,000 | ₹0.89858 | ₹1,07,829.60 |
2,40,000 | ₹0.85410 | ₹2,04,984.00 |
2,50,000 | ₹0.85332 | ₹2,13,330.00 |