
GRM153D80G105ME95D | |
|---|---|
DigiKey Part Number | 490-GRM153D80G105ME95DTR-ND - Tape & Reel (TR) 490-GRM153D80G105ME95DCT-ND - Cut Tape (CT) 490-GRM153D80G105ME95DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM153D80G105ME95D |
Description | CAP CER 1UF 4V X6T 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X6T 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM153D80G105ME95D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.49800 | ₹54.98 |
| 50 | ₹3.82060 | ₹191.03 |
| 100 | ₹3.30810 | ₹330.81 |
| 500 | ₹2.43588 | ₹1,217.94 |
| 1,000 | ₹2.16937 | ₹2,169.37 |
| 2,500 | ₹1.88758 | ₹4,718.95 |
| 5,000 | ₹1.71835 | ₹8,591.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.49545 | ₹14,954.50 |
| 20,000 | ₹1.38512 | ₹27,702.40 |
| 30,000 | ₹1.32986 | ₹39,895.80 |
| 50,000 | ₹1.26867 | ₹63,433.50 |
| 70,000 | ₹1.23290 | ₹86,303.00 |
| 1,00,000 | ₹1.19851 | ₹1,19,851.00 |
| 1,20,000 | ₹1.18222 | ₹1,41,866.40 |
| 2,40,000 | ₹1.12735 | ₹2,70,564.00 |
| 2,50,000 | ₹1.12444 | ₹2,81,110.00 |