
GRM1555C1E1R0BA01D | |
|---|---|
DigiKey Part Number | 490-11362-2-ND - Tape & Reel (TR) 490-11362-1-ND - Cut Tape (CT) 490-11362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E1R0BA01D |
Description | CAP CER 1PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E1R0BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H1R0BA01D | Murata Electronics | 4,02,034 | 490-6206-1-ND | ₹9.45000 | Upgrade |
| KGM05ACG1E1R0BH | KYOCERA AVX | 51,705 | 478-KGM05ACG1E1R0BHCT-ND | ₹26.46000 | Direct |
| C0402C109B5GACTU | KEMET | 14,587 | 399-C0402C109B5GACTUCT-ND | ₹48.20000 | Upgrade |
| KGM05ACG1H1R0BH | KYOCERA AVX | 8,221 | 478-KGM05ACG1H1R0BHCT-ND | ₹24.57000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹4.15800 | ₹41.58 |
| 50 | ₹2.85420 | ₹142.71 |
| 100 | ₹2.43840 | ₹243.84 |
| 500 | ₹1.76544 | ₹882.72 |
| 1,000 | ₹1.55847 | ₹1,558.47 |
| 2,500 | ₹1.34053 | ₹3,351.32 |
| 5,000 | ₹1.20973 | ₹6,048.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.07070 | ₹10,707.00 |
| 20,000 | ₹0.98479 | ₹19,695.80 |
| 30,000 | ₹0.94182 | ₹28,254.60 |
| 50,000 | ₹0.89422 | ₹44,711.00 |
| 70,000 | ₹0.86640 | ₹60,648.00 |
| 1,00,000 | ₹0.83966 | ₹83,966.00 |