1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E1R0BA01D

DigiKey Part Number
490-11362-2-ND - Tape & Reel (TR)
490-11362-1-ND - Cut Tape (CT)
490-11362-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1E1R0BA01D
Description
CAP CER 1PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E1R0BA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H1R0BA01DMurata Electronics4,02,034490-6206-1-ND₹9.45000Upgrade
KGM05ACG1E1R0BHKYOCERA AVX51,705478-KGM05ACG1E1R0BHCT-ND₹26.46000Direct
C0402C109B5GACTUKEMET14,587399-C0402C109B5GACTUCT-ND₹48.20000Upgrade
KGM05ACG1H1R0BHKYOCERA AVX8,221478-KGM05ACG1H1R0BHCT-ND₹24.57000Upgrade
In-Stock: 9,461
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.45000₹9.45
10₹4.15800₹41.58
50₹2.85420₹142.71
100₹2.43840₹243.84
500₹1.76544₹882.72
1,000₹1.55847₹1,558.47
2,500₹1.34053₹3,351.32
5,000₹1.20973₹6,048.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.07070₹10,707.00
20,000₹0.98479₹19,695.80
30,000₹0.94182₹28,254.60
50,000₹0.89422₹44,711.00
70,000₹0.86640₹60,648.00
1,00,000₹0.83966₹83,966.00
Manufacturers Standard Package