Upgrade
Direct
Upgrade
Upgrade

GRM1555C1E2R0BZ01D | |
|---|---|
DigiKey Part Number | GRM1555C1E2R0BZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E2R0BZ01D |
Description | CAP CER 2PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E2R0BZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H2R0BA01D | Murata Electronics | 1,76,708 | 490-6226-1-ND | ₹9.32000 | Upgrade |
| 04023A2R0BAT2A | KYOCERA AVX | 0 | 04023A2R0BAT2A-ND | ₹5.07323 | Direct |
| 04025A2R0BAT2A | KYOCERA AVX | 7,211 | 478-04025A2R0BAT2ACT-ND | ₹27.02000 | Upgrade |
| C0402C209B5GACTU | KEMET | 18,469 | 399-14271-1-ND | ₹54.05000 | Upgrade |



