
GRM1555C1E470JA01D | |
|---|---|
DigiKey Part Number | 490-10683-2-ND - Tape & Reel (TR) 490-10683-1-ND - Cut Tape (CT) 490-10683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E470JA01D |
Description | CAP CER 47PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E470JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.07500 | ₹30.75 |
| 50 | ₹2.06880 | ₹103.44 |
| 100 | ₹1.76120 | ₹176.12 |
| 500 | ₹1.25242 | ₹626.21 |
| 1,000 | ₹1.09773 | ₹1,097.73 |
| 2,500 | ₹0.93447 | ₹2,336.18 |
| 5,000 | ₹0.83681 | ₹4,184.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.73496 | ₹7,349.60 |
| 20,000 | ₹0.67094 | ₹13,418.80 |
| 30,000 | ₹0.63888 | ₹19,166.40 |
| 50,000 | ₹0.60344 | ₹30,172.00 |
| 70,000 | ₹0.58271 | ₹40,789.70 |
| 1,00,000 | ₹0.56279 | ₹56,279.00 |