
GRM1555C1E681JA01D | |
|---|---|
DigiKey Part Number | 490-6182-2-ND - Tape & Reel (TR) 490-6182-1-ND - Cut Tape (CT) 490-6182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E681JA01D |
Description | CAP CER 680PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 680 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E681JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.59100 | ₹55.91 |
| 50 | ₹3.89520 | ₹194.76 |
| 100 | ₹3.36400 | ₹336.40 |
| 500 | ₹2.48248 | ₹1,241.24 |
| 1,000 | ₹2.21037 | ₹2,210.37 |
| 2,500 | ₹1.92448 | ₹4,811.20 |
| 5,000 | ₹1.75246 | ₹8,762.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.49815 | ₹14,981.50 |
| 20,000 | ₹1.48408 | ₹29,681.60 |
| 30,000 | ₹1.46560 | ₹43,968.00 |
| 50,000 | ₹1.39990 | ₹69,995.00 |
| 70,000 | ₹1.36150 | ₹95,305.00 |
| 1,00,000 | ₹1.33833 | ₹1,33,833.00 |
| 1,20,000 | ₹1.24500 | ₹1,49,400.00 |