
GRM1555C1E9R0CA01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C1E9R0CA01DTR-ND - Tape & Reel (TR) 490-GRM1555C1E9R0CA01DCT-ND - Cut Tape (CT) 490-GRM1555C1E9R0CA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E9R0CA01D |
Description | CAP CER 9PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E9R0CA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.88900 | ₹28.89 |
| 50 | ₹1.95700 | ₹97.85 |
| 100 | ₹1.67730 | ₹167.73 |
| 500 | ₹1.19278 | ₹596.39 |
| 1,000 | ₹1.04462 | ₹1,044.62 |
| 2,500 | ₹0.89011 | ₹2,225.28 |
| 5,000 | ₹0.79693 | ₹3,984.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.60813 | ₹6,081.30 |
| 20,000 | ₹0.60128 | ₹12,025.60 |
| 30,000 | ₹0.59770 | ₹17,931.00 |
| 50,000 | ₹0.59363 | ₹29,681.50 |
| 70,000 | ₹0.58271 | ₹40,789.70 |
| 1,00,000 | ₹0.56279 | ₹56,279.00 |
| 1,20,000 | ₹0.55335 | ₹66,402.00 |
| 2,40,000 | ₹0.53514 | ₹1,28,433.60 |
| 2,50,000 | ₹0.51989 | ₹1,29,972.50 |