240 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H241GA01D

DigiKey Part Number
490-6222-2-ND - Tape & Reel (TR)
490-6222-1-ND - Cut Tape (CT)
490-6222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H241GA01D
Description
CAP CER 240PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
240 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H241GA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C241G5GACTUKEMET17,910399-C0402C241G5GACTUCT-ND₹191.00000Direct
In-Stock: 2,36,227
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹8.94600₹89.46
50₹6.29940₹314.97
100₹5.49800₹549.80
500₹4.14864₹2,074.32
1,000₹3.73210₹3,732.10
2,500₹3.29468₹8,236.70
5,000₹3.03115₹15,155.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.73398₹27,339.80
20,000₹2.56089₹51,217.80
30,000₹2.47421₹74,226.30
50,000₹2.37814₹1,18,907.00
70,000₹2.32200₹1,62,540.00
1,00,000₹2.26799₹2,26,799.00
Manufacturers Standard Package