
GRM1555C1H332GE01J | |
---|---|
DigiKey Part Number | 490-GRM1555C1H332GE01JTR-ND - Tape & Reel (TR) 490-GRM1555C1H332GE01JCT-ND - Cut Tape (CT) 490-GRM1555C1H332GE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H332GE01J |
Description | CAP CER 3300PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹5.05800 | ₹50.58 |
50 | ₹3.51420 | ₹175.71 |
100 | ₹3.03490 | ₹303.49 |
500 | ₹2.23448 | ₹1,117.24 |
1,000 | ₹1.98689 | ₹1,986.89 |
2,500 | ₹1.72724 | ₹4,318.10 |
5,000 | ₹1.57088 | ₹7,854.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | ₹1.43668 | ₹71,834.00 |
1,00,000 | ₹1.05542 | ₹1,05,542.00 |