36 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H360GA01D

DigiKey Part Number
490-11389-2-ND - Tape & Reel (TR)
490-11389-1-ND - Cut Tape (CT)
490-11389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H360GA01D
Description
CAP CER 36PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
36 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H360GA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64,148
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹5.96400₹59.64
50₹4.15600₹207.80
100₹3.59700₹359.70
500₹2.66140₹1,330.70
1,000₹2.37252₹2,372.52
2,500₹2.07022₹5,175.55
5,000₹1.88832₹9,441.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.69487₹16,948.70
20,000₹1.64804₹32,960.80
30,000₹1.58522₹47,556.60
50,000₹1.51565₹75,782.50
70,000₹1.51358₹1,05,950.60
1,00,000₹1.35161₹1,35,161.00
Manufacturers Standard Package