
GRM1555C1H6R8BA01J | |
|---|---|
DigiKey Part Number | 490-11404-2-ND - Tape & Reel (TR) 490-11404-1-ND - Cut Tape (CT) 490-11404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H6R8BA01J |
Description | CAP CER 6.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H6R8BA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.54100 | ₹35.41 |
| 50 | ₹2.40420 | ₹120.21 |
| 100 | ₹2.05940 | ₹205.94 |
| 500 | ₹1.48166 | ₹740.83 |
| 1,000 | ₹1.30460 | ₹1,304.60 |
| 2,500 | ₹1.01759 | ₹2,543.97 |
| 5,000 | ₹0.91695 | ₹4,584.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₹0.79329 | ₹39,664.50 |
| 1,00,000 | ₹0.40621 | ₹40,621.00 |
| 1,50,000 | ₹0.38844 | ₹58,266.00 |
| 2,50,000 | ₹0.38750 | ₹96,875.00 |