
GRM1555C2A820JA01D | |
|---|---|
DigiKey Part Number | 490-7310-2-ND - Tape & Reel (TR) 490-7310-1-ND - Cut Tape (CT) 490-7310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A820JA01D |
Description | CAP CER 82PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A820JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.47300 | ₹44.73 |
| 50 | ₹3.05660 | ₹152.83 |
| 100 | ₹2.62780 | ₹262.78 |
| 500 | ₹1.91404 | ₹957.02 |
| 1,000 | ₹1.69505 | ₹1,695.05 |
| 2,500 | ₹1.33293 | ₹3,332.32 |
| 5,000 | ₹1.11674 | ₹5,583.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.90605 | ₹9,060.50 |
| 20,000 | ₹0.79828 | ₹15,965.60 |
| 30,000 | ₹0.79382 | ₹23,814.60 |
| 50,000 | ₹0.78871 | ₹39,435.50 |
| 70,000 | ₹0.78565 | ₹54,995.50 |
| 1,00,000 | ₹0.78264 | ₹78,264.00 |
| 1,20,000 | ₹0.78119 | ₹93,742.80 |
| 2,40,000 | ₹0.77618 | ₹1,86,283.20 |
| 2,50,000 | ₹0.77591 | ₹1,93,977.50 |