3000 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1557U1A302JA01D

DigiKey Part Number
490-8243-2-ND - Tape & Reel (TR)
490-8243-1-ND - Cut Tape (CT)
490-8243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1557U1A302JA01D
Description
CAP CER 3000PF 10V U2J 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3000 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1557U1A302JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66,675
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹5.40500₹54.05
50₹3.76480₹188.24
100₹3.25220₹325.22
500₹2.39116₹1,195.58
1,000₹2.12837₹2,128.37
2,500₹1.85067₹4,626.68
5,000₹1.68387₹8,419.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.49815₹14,981.50
20,000₹1.38637₹27,727.40
30,000₹1.37943₹41,382.90
50,000₹1.34171₹67,085.50
70,000₹1.30447₹91,312.90
1,00,000₹1.26865₹1,26,865.00
1,20,000₹1.25169₹1,50,202.80
2,40,000₹1.19454₹2,86,689.60
2,50,000₹1.19152₹2,97,880.00
Manufacturers Standard Package