22 µF ±20% 2.5V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C80E226ME11D

DigiKey Part Number
490-GRM155C80E226ME11DTR-ND - Tape & Reel (TR)
490-GRM155C80E226ME11DCT-ND - Cut Tape (CT)
490-GRM155C80E226ME11DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C80E226ME11D
Description
CAP CER 22UF 2.5V X6S 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±20% 2.5V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C80E226ME11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,174
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹14.35100₹143.51
50₹10.39960₹519.98
100₹9.16950₹916.95
500₹7.12500₹3,562.50
1,000₹6.49413₹6,494.13
2,500₹5.82860₹14,571.50
5,000₹5.42790₹27,139.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹5.20025₹52,002.50
20,000₹4.92344₹98,468.80
30,000₹4.78479₹1,43,543.70
50,000₹4.75137₹2,37,568.50
70,000₹4.41398₹3,08,978.60
Manufacturers Standard Package