
LQH32PZ6R8NNCL | |
|---|---|
DigiKey Part Number | 490-LQH32PZ6R8NNCLTR-ND - Tape & Reel (TR) 490-LQH32PZ6R8NNCLCT-ND - Cut Tape (CT) 490-LQH32PZ6R8NNCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PZ6R8NNCL |
Description | FIXED IND 6.8UH 1.1A 264 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 1.1 A 264mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PZ6R8NNCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 264mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹28.70100 | ₹287.01 |
| 100 | ₹23.56670 | ₹2,356.67 |
| 1,000 | ₹19.38362 | ₹19,383.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹18.64186 | ₹37,283.72 |
| 4,000 | ₹17.57861 | ₹70,314.44 |
| 6,000 | ₹16.98563 | ₹1,01,913.78 |
| 10,000 | ₹16.26757 | ₹1,62,675.70 |
| 14,000 | ₹15.81173 | ₹2,21,364.22 |
| 20,000 | ₹15.34280 | ₹3,06,856.00 |
| 50,000 | ₹14.65350 | ₹7,32,675.00 |