


GRM187R61A226ME15J | |
|---|---|
DigiKey Part Number | 490-GRM187R61A226ME15JTR-ND - Tape & Reel (TR) 490-GRM187R61A226ME15JCT-ND - Cut Tape (CT) 490-GRM187R61A226ME15JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM187R61A226ME15J |
Description | CAP CER 22UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM187R61A226ME15J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹18.07800 | ₹180.78 |
| 50 | ₹13.21380 | ₹660.69 |
| 100 | ₹11.72280 | ₹1,172.28 |
| 500 | ₹9.23100 | ₹4,615.50 |
| 1,000 | ₹8.44917 | ₹8,449.17 |
| 2,500 | ₹7.63603 | ₹19,090.08 |
| 5,000 | ₹7.14625 | ₹35,731.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹6.87806 | ₹68,780.60 |
| 20,000 | ₹6.60162 | ₹1,32,032.40 |
| 30,000 | ₹6.37016 | ₹1,91,104.80 |
| 50,000 | ₹6.18233 | ₹3,09,116.50 |
| 70,000 | ₹6.07248 | ₹4,25,073.60 |
| 1,00,000 | ₹5.96679 | ₹5,96,679.00 |
| 1,20,000 | ₹5.91671 | ₹7,10,005.20 |